Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 06X9201
- Manufacturer Part No:
- 370785
-
- Technical Data Sheet (187.31KB) EN
Product Information
- GEARHEAD, PLANETARY, 128:13NM, 3.2MM
- Output Shaft Material: Stainless Steel
- Input Speed: 17000rpm
- Continuous Torque Max: 3N-m
- Efficiency: 59%
- Gearhead Length: 39mm
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 81 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $301.63
Price
| Qty | Price |
|---|---|
| 1 - 9 | $301.63 |
| 10 - 24 | $280.08 |
| 25 - 49 | $270.14 |
| 50 - 99 | $260.19 |
| 100+ | $248.59 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


