New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MAXON MOTOR - 370781 - GEARHEAD, PLANETARY, 84:13NM, 3.2MM New

MAXON MOTOR370781
Image is for illustrative purposes only.
Please refer to product description
MAXON MOTOR
Manufacturer:
MAXON MOTOR
Newark Part Number:
06X9200
Manufacturer Part No:
370781

Technical Data Sheet (187.31KB) EN
Technical Data Sheet (187.31KB) EN

Product Information
  • GEARHEAD, PLANETARY, 84:13NM, 3.2MM
  • Output Shaft Material: Stainless Steel
  • Input Speed: 17000rpm
  • Continuous Torque Max: 3N-m
  • Efficiency: 59%
  • Gearhead Length: 39mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 81 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $301.63  

  1. Qty

Price

Qty Price
1  - 9 $301.63
10  - 24 $280.08
25  - 49 $270.14
50  - 99 $260.19
100+  $248.59
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MAXON MOTOR) OR (Motor Gearboxes) OR (370781)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----