Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 51R8043
- Manufacturer Part No:
- 2140.934-61.112-050
-
- Technical Data Sheet (111.18KB) EN
- MOTOR, 12VDC, 4090RPM
- No. of Phases: (Not Available)
- Power Rating: 4W
- Rotational Speed Max: 4090rpm
- Torque Max: 13.9mN-m
- Constant Torque: 0.01366N-m
- External Diameter: 40mm
- External Height: 44mm
- Peak Torque: 0.0319N-m
- Rotational
- RoHS Compliant: Yes
Availability
|
Availability:
41
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $71.42
Price
| Qty | Price |
|---|---|
| 1 - 24 | $71.42 |
| 25 - 49 | $68.15 |
| 50 - 99 | $66.34 |
| 100 - 249 | $64.17 |
| 250+ | $61.99 |
|
|
- RoHS Compliance: Yes


