New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MAXON MOTOR - 203889 - MOTOR, 13MMDIA, 6VDC, 1.2W

MAXON MOTOR203889
Image is for illustrative purposes only.
Please refer to product description
MAXON MOTOR
Manufacturer:
MAXON MOTOR
Newark Part Number:
52R4058
Manufacturer Part No:
203889

Technical Data Sheet (63.32KB) EN
Technical Data Sheet (63.32KB) EN

Product Information
  • MOTOR, 13MMDIA, 6VDC, 1.2W
  • No. of Phases: (Not Available)
  • Power Rating: 1.2W
  • Rotational Speed Max: 19000rpm
  • Torque Max: 1.34mN-m
  • Body Diameter: 13mm
  • External Diameter: 13mm
  • External Height: 20.5mm
  • No Load Speed: 11061rpm
  • Output
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 7

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

7 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $115.03  

  1. Qty

Price

Qty Price
1  - 9 $115.03
10  - 24 $106.86
25  - 49 $99.85
50  - 99 $96.35
100+  $92.84
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
250521

MAXON MOTOR

MOTOR CONTROLLER, SERVO AMPLIFIER, 2A

Supply Voltage Min:12VDC; Supply Voltage Max:30VDC; Armature Current Max:2A; Supply Voltage Range:12VDC to 30VDC ; RoHS Compliant: Yes;

15
Price
For: 1 Each
1+
$239.44
5+
$237.06
10+
$232.43

15 available to ship today
403112

MAXON MOTOR

CONTROLLER, SERVO, 4A, 36V, 72W, PWM

Supply Voltage Min:10VDC; Supply Voltage Max:36VDC; Frequency Max:53.6kHz; Output Current Max:4A; Supply Voltage Range:10V DC to 36V DC ;

3
Price
For: 1 Each
1+
$243.54
10+
$226.15
25+
$218.12
50+
$210.09
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MAXON MOTOR) OR (Motors - DC) OR (203889)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$239.44
1 Each
$243.54