2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Motors
                                                                                                    Print Page

                                                                                                    118391

                                                                                                    DC Motor, RE10, Precious Metal Brushes, 750 mW, 12 V, 11600 rpm, 0.746 N-m RoHS Compliant: Yes

                                                                                                    MAXON MOTOR
                                                                                                    MAXON MOTOR 118391
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No118391
                                                                                                    Newark Part No.58T2416
                                                                                                    Product RangeRE 10
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$98.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $98.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MAXON MOTOR
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No118391
                                                                                                    Newark Part No.58T2416
                                                                                                    Product RangeRE 10
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor TypeBrushed
                                                                                                    Supply Voltage VDC12V
                                                                                                    Torque Max0.746mN-m
                                                                                                    Power Rating750mW
                                                                                                    Motor Size10mm
                                                                                                    External Length17mm
                                                                                                    Product RangeRE 10
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    Brushed

                                                                                                    Torque Max

                                                                                                    0.746mN-m

                                                                                                    Motor Size

                                                                                                    10mm

                                                                                                    Product Range

                                                                                                    RE 10

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Power Rating

                                                                                                    750mW

                                                                                                    External Length

                                                                                                    17mm

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)
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
                                                                                                    SVHC:No SVHC (19-Jan-2021)