Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 52R3945
- Manufacturer Part No:
- 110482
-
- Technical Data Sheet (69.87KB) EN
Product Information
- GEARHEAD, SPUR, 32:1 RATIO
- Output Shaft Material: Stainless Steel
- Input Speed: 4000rpm
- Continuous Torque Max: 0.1N-m
- Efficiency: 66%
- Gearhead Length: 17.4mm
- Constant Torque: 0.1N-m
- External Diameter: 24mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 77 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $66.03
Price
| Qty | Price |
|---|---|
| 1 - 24 | $66.03 |
| 25 - 49 | $63.01 |
| 50 - 99 | $61.34 |
| 100 - 249 | $59.33 |
| 250+ | $57.32 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


