New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MAXON MOTOR - 110454 - GEARBOX, 30:1 RATIO

MAXON MOTOR110454
Image is for illustrative purposes only.
Please refer to product description
MAXON MOTOR
Manufacturer:
MAXON MOTOR
Newark Part Number:
51R7884
Manufacturer Part No:
110454

Technical Data Sheet (66.95KB) EN
Technical Data Sheet (66.95KB) EN

Product Information
  • GEARBOX, 30:1 RATIO
  • Output Shaft Material: Stainless Steel
  • Input Speed: 5000rpm
  • Continuous Torque Max: 0.2N-m
  • Efficiency: 73%
  • Gearhead Length: 23.1mm
  • Constant Torque: 0.2N-m
  • External Diameter: 40mm
  • External
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 26

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

26 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $60.60  

  1. Qty

Price

Qty Price
1  - 24 $60.60
25  - 49 $57.83
50  - 99 $56.29
100  - 249 $54.44
250+  $52.60
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MAXON MOTOR) OR (Motor Gearboxes) OR (110454)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----