Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 51R7883
- Manufacturer Part No:
- 110453
-
- Technical Data Sheet (66.94KB) EN
Product Information
- GEARBOX, 18:1 RATIO
- Output Shaft Material: Stainless Steel
- Input Speed: 5000rpm
- Continuous Torque Max: 0.2N-m
- Efficiency: 73%
- Gearhead Length: 23.1mm
- Constant Torque: 0.2N-m
- External Diameter: 40mm
- External
- RoHS Compliant: Yes
Availability
|
Availability:
19
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
19 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $60.60
Price
| Qty | Price |
|---|---|
| 1 - 24 | $60.60 |
| 25 - 49 | $57.83 |
| 50 - 99 | $56.29 |
| 100 - 249 | $54.44 |
| 250+ | $52.60 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


