Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 52R3941
- Manufacturer Part No:
- 110339
-
- Technical Data Sheet (66.29KB) EN
Product Information
- GEARHEAD, PLANETARY, 84:1 RATIO
- Output Shaft Material: Stainless Steel
- Input Speed: 6000rpm
- Continuous Torque Max: 0.8N-m
- Efficiency: 59%
- Gearhead Length: 39mm
- Constant Torque: 0.8N-m
- External Diameter: 22mm
- RoHS Compliant: Yes
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $135.25
Price
| Qty | Price |
|---|---|
| 1 - 9 | $135.25 |
| 10 - 24 | $125.64 |
| 25 - 49 | $117.40 |
| 50 - 99 | $113.28 |
| 100+ | $109.16 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


