Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 51R7882
- Manufacturer Part No:
- 110338
-
- Technical Data Sheet (78.94KB) EN
Product Information
- GEARHEAD, PLANETARY, 19:1 RATIO
- Output Shaft Material: Stainless Steel
- Input Speed: 6000rpm
- Continuous Torque Max: 0.5N-m
- Efficiency: 70%
- Gearhead Length: 32.2mm
- Constant Torque: 0.5N-m
- External Diameter: 22mm
- RoHS Compliant: Yes
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $117.53
Price
| Qty | Price |
|---|---|
| 1 - 9 | $117.53 |
| 10 - 24 | $109.18 |
| 25 - 49 | $102.02 |
| 50 - 99 | $98.44 |
| 100+ | $94.86 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


