Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 61T5001
- Manufacturer Part No:
- 110314
-
- Technical Data Sheet (62.85KB) EN
Product Information
- GEARHEAD, PLANETARY, 17:1
- Output Shaft Material: Stainless Steel
- Input Speed: 8000rpm
- Continuous Torque Max: 0.2N-m
- Efficiency: 83%
- Gearhead Length: 23.7mm
- External Diameter: 13mm
- No. of Shafts: 1
- Operating
- RoHS Compliant: Yes
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $73.88
Price
| Qty | Price |
|---|---|
| 1 - 24 | $73.88 |
| 25 - 49 | $70.51 |
| 50 - 99 | $68.63 |
| 100 - 249 | $66.38 |
| 250+ | $64.13 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


