Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 58T2413
- Manufacturer Part No:
- 110311
-
- Technical Data Sheet (538.94KB) EN
Product Information
- GEARHEAD, PLANETARY, 256:1
- Output Shaft Material: Stainless Steel
- Input Speed: 8000rpm
- Continuous Torque Max: 0.1N-m
- Efficiency: 60%
- Gearhead Length: 22.5mm
- External Diameter: 10mm
- No. of Shafts: 1
- Operating
- RoHS Compliant: Yes
Availability
|
Availability:
5
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
5 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $100.52
Price
| Qty | Price |
|---|---|
| 1 - 9 | $100.52 |
| 10 - 24 | $93.37 |
| 25 - 49 | $87.25 |
| 50 - 99 | $84.19 |
| 100+ | $81.13 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


