Please refer to product description
- Manufacturer:
- MAXON MOTOR
- Newark Part Number:
- 51R7880
- Manufacturer Part No:
- 110124
-
- Technical Data Sheet (77.05KB) EN
- MOTOR, 22MM, 18VDC
- No. of Phases: (Not Available)
- Power Rating: 5W
- Rotational Speed Max: 7310rpm
- Torque Max: 6.25mN-m
- Body Diameter: 22mm
- DC Power: 5W
- External Diameter: 22mm
- External Height: 31.9mm
- External Length / Height: 31.9mm
- RoHS Compliant: Yes
Availability
|
Availability:
106
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $77.37
Price
| Qty | Price |
|---|---|
| 1 - 24 | $77.37 |
| 25 - 49 | $73.83 |
| 50 - 99 | $71.87 |
| 100 - 249 | $69.51 |
| 250+ | $67.16 |
|
|
- RoHS Compliance: Yes


