New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MAXON MOTOR - 110044 - MOTOR, 16MM, 9VDC, 12300RPM

MAXON MOTOR110044
Image is for illustrative purposes only.
Please refer to product description
MAXON MOTOR
Manufacturer:
MAXON MOTOR
Newark Part Number:
52R3931
Manufacturer Part No:
110044

Technical Data Sheet (91.52KB) EN
Technical Data Sheet (91.52KB) EN

Product Information
  • MOTOR, 16MM, 9VDC, 12300RPM
  • No. of Phases: (Not Available)
  • Power Rating: 2W
  • Rotational Speed Max: 12300rpm
  • Torque Max: 2.19N-m
  • External Diameter: 16mm
  • External Length / Height: 25.4mm
  • Nominal Speed: 6700rpm
  • Shaft Diameter: 1.5mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 77 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $82.78  

  1. Qty

Price

Qty Price
1  - 24 $82.78
25  - 49 $79.00
50  - 99 $76.89
100  - 249 $74.37
250+  $71.85
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
250521

MAXON MOTOR

MOTOR CONTROLLER, SERVO AMPLIFIER, 2A

Supply Voltage Min:12VDC; Supply Voltage Max:30VDC; Armature Current Max:2A; Supply Voltage Range:12VDC to 30VDC ; RoHS Compliant: Yes;

15
Price
For: 1 Each
1+
$239.44
5+
$237.06
10+
$232.43

15 available to ship today
403112

MAXON MOTOR

CONTROLLER, SERVO, 4A, 36V, 72W, PWM

Supply Voltage Min:10VDC; Supply Voltage Max:36VDC; Frequency Max:53.6kHz; Output Current Max:4A; Supply Voltage Range:10V DC to 36V DC ;

3
Price
For: 1 Each
1+
$243.54
10+
$226.15
25+
$218.12
50+
$210.09
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MAXON MOTOR) OR (Motors - DC) OR (110044)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$239.44
1 Each
$243.54