MAXIM INTEGRATED PRODUCTS  MAXQ610-KIT#  EVALUATION KIT, MAXQ610, TWO RS232, JTAG

MAXIM INTEGRATED PRODUCTS MAXQ610-KIT#

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The MAXQ610-KIT# is an evaluation kit that provides a proven platform for conveniently evaluating the capabilities of the MAXQ610 low power, 16bit, RISC microcontroller. The MAXQ610 combines a powerful 16bit RISC microcontroller and integrated peripherals including two USARTs and an SPI master/slave communications port, along with an IR module with carrier frequency generation and flexible port I/O capable of multiplexed keypad control. The evaluation kit includes the MAXQ610 evaluation kit board, which contains infrared (IR) transmit and receive devices, two RS232 serial channels, four 8 pin headers providing access to the processor's I/O port pins, a 5V power supply input and a bank of eight pushbutton switches for user input. This kit provides a complete, functional system ideal for developing and debugging applications as well as evaluating the overall capabilities of the MAXQ610 RISC processor.
  • Easily load and debug code using supplied JTAG board
  • On board 3.3V voltage regulator (single 5V input)
  • Eight user input pushbutton switches
  • Included level shifted RS232 interface for serial ports 0 and 1
  • Prototyping area
  • Included board schematics provide a convenient reference design
  • JTAG interface provides in application debugging features
  • Step by step execution tracing
  • Break pointing by code address, data memory address or register access
  • Data memory or register content view and edit

Applications

Portable Devices; Consumer Electronics; Wireless

Contents

MAXQ610 EV kit board, Software, USB to JTAG interface board, 10 pin JTAG interface cable, Standard A to mini B USB cable, MAXQ610 EV kit CD.
# symbol in the part number denotes a RoHS compliant device that may include lead that is exempt under the RoHS requirements.
Back to top

Product Specifications, Documents & More


  • Core Architecture: MAXQ
  • Core Sub-Architecture: MAXQ
  • Features: JTAG Interface, On-Board 3.3V Voltage Regulator
  • Kit Contents: Board, Cable, CD
  • No. of Bits: 16bit
  • SVHC: To Be Advised
  • Silicon Core Number: MAXQ610
  • Silicon Family Name: MAXQ610
  • Silicon Manufacturer: Maxim Integrated Products

Availability

Availability:  4

Available until stock is exhausted


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.37 $44.37

Buy

Price

Quantity List Price Your Price
1+ $110.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought