MAXIM INTEGRATED PRODUCTS  MAXFILTERBRD+  MAX7408, SWITCHED CAPACITOR FILTER, EVALUATION BOARD

MAXIM INTEGRATED PRODUCTS MAXFILTERBRD+

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The MAXFILTERBRD+ is an unpopulated PCB design. It is used to evaluate the MAX7408, MAX7409, MAX7410, MAX7411, MAX7412, MAX7413, MAX7414, MAX7415, MAX7418, MAX7419, MAX7420, MAX7421, MAX7422, MAX7423, MAX7424 and MAX7425 5th order, low pass, , switched capacitor filters (SCFs).
  • CLK pad for external clock frequency
  • Proven PCB layout

Applications

Communications & Networking
+'' in the product code denotes a lead(Pb) free or RoHS compliant package.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: Lowpass Switched-Capacitor Filters
  • Features: CLK Pad for External Clock Frequency
  • Kit Application Type: Active Filter
  • Kit Contents: PCB, Jumper
  • SVHC: To Be Advised
  • Silicon Core Number: MAX7408
  • Silicon Manufacturer: Maxim Integrated Products

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought