Low

MAXIM INTEGRATED PRODUCTS  MAX9890BETA+T  Audio Control, Click / Pop Suppressor, 2.7V to 5.5V, TDFN, 8 Pins, -40 °C

MAXIM INTEGRATED PRODUCTS MAX9890BETA+T
Technical Data Sheet (443.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAX9890BETA+T is an audio click-pop suppressor in 8 pin TDFN package. It provides click-and-pop suppression for devices such as CODECs with integrated headphone amplifiers that lack a clickless/popless start-up/power up or shutdown/power-down. The device controls the ramping of the DC bias voltage on the output-coupling capacitors and the application of the audio signal to ensure that no audible transients are present at the headphones. The MAX9890B features a 330ms start-up time for use with greater than 100μF coupling capacitors. The MAX9890 consumes 14μA of supply current and 0.001μA in shutdown, while contributing less than 0.003% THD+N into a 32ohm load. ESD (Human Body Model) protection circuitry on the outputs protects the MAX9890 and devices further up the signal chain from ESD strikes up to ±8KV. Typical applications include high-end notebook audio, PDAs, portable DVD players, cell phones and portable MP3 players.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • 36dB click-pop suppression
  • Switch turn on time is 330ms

 

Product Information

Audio Control Type:
Click / Pop Suppressor
Supply Voltage Range:
2.7V to 5.5V
Control Interface:
-
Audio IC Case Style:
TDFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
Output Power:
1.95 W
MSL:
MSL 1 - Unlimited
Control / Process Application:
High End Notebook Audio, Portable DVD Players, Portable MP3 Players, PDAs, Cell Phones
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products