Low

MAXIM INTEGRATED PRODUCTS  MAX9860ETG+  Audio Codec, Mono, 2, 1, -40 C, 85 C, 48 kSPS

MAXIM INTEGRATED PRODUCTS MAX9860ETG+

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Audio CODEC Type:
No. of ADCs:
No. of DACs:
Operating Temperature Min:
Operating Temperature Max:
Sampling Rate:
Audio IC Case Style:
No. of Pins:
No. of Input Channels:
No. of Output Channels:
ADC / DAC Resolution:
ADCs / DACs Signal to Noise Ratio:
IC Interface Type:
Supply Voltage Range:
Packaging:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Audio Codec, Mono, 2, 1, -40 °C, 85 °C, 48 kSPS

MAXIM INTEGRATED PRODUCTS

2,036: 

Price for: Each (Supplied on Cut Tape)

1+ $2.70 25+ $2.08 50+ $1.98 100+ $1.83 More pricing

Buy

Recently Viewed

Product Recommendations