MAXIM INTEGRATED PRODUCTS  MAX942ESA+.  Analogue Comparator, Dual, High Speed, 2, 80 ns, 2.7V to 5.5V, SOIC, 8

MAXIM INTEGRATED PRODUCTS MAX942ESA+.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Comparator Case Style: SOIC
  • Comparator Type: High Speed
  • IC Output Type: CMOS, TTL
  • MSL: MSL 1 - Unlimited
  • No. of Comparators: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 80ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought