MAXIM INTEGRATED PRODUCTS  MAX890LESA+.  IC, MOSFET SWITCH, SMD, SOIC8, 890

MAXIM INTEGRATED PRODUCTS MAX890LESA+.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Current Limit: 1.2A
  • Distribution Switch Case Style: SOIC
  • Input Voltage: 5.5V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 2
  • No. of Pins: 8
  • On / Enable Input Polarity: Active Low
  • On State Resistance: 0.075ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Load Switch Type: High Side
  • SVHC: To Be Advised
  • Thermal Protection: Yes

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought