Low

MAXIM INTEGRATED PRODUCTS  MAX8734AEEI+  DUAL STEP-DOWN SMPS CONTROLLER QSOP28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Brief Features: Internal Soft-Start & Soft-Stop Output Discharge, Enhanced Ultrasonic Pulse-Skipping Mode
  • IC Function: Power Supply Controller
  • IC Package Type: QSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 200mA
  • Output Voltage: 5.5V
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 4.5V

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.34

Buy

Price

Quantity List Price Your Price
1 - 24 $13.74
25 - 49 $10.40
50 - 99 $9.26
100+ $6.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought