MAXIM INTEGRATED PRODUCTS  MAX7423EUA+  Switched Capacitor Filter, Lowpass, 5th, 1, 2.7 V, 3.6 V, µMAX

MAXIM INTEGRATED PRODUCTS MAX7423EUA+

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Filter Type Lowpass
  • Filter Order 5th
  • No. of Filters 1
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 3.6V
  • Filter IC Case Style µMAX
  • No. of Pins 8Pins
  • Cutoff Frequency 45kHz
  • Program Clock Frequency Typ 110kHz
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 2.7V to 3.6V
  • SVHC To Be Advised

Availability

Availability:  27

Available until stock is exhausted


  • 27 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought