MAXIM INTEGRATED PRODUCTS  MAX7411EUA+  Analogue Filter, Lowpass, 5th, 1, 4.5 V, 5.5 V, µMAX

MAXIM INTEGRATED PRODUCTS MAX7411EUA+

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Filter Type Lowpass
  • Filter Order 5th
  • No. of Filters 1
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Filter IC Case Style µMAX
  • No. of Pins 8Pins
  • Cutoff Frequency 15kHz
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC To Be Advised

Availability

Availability:  24

Available until stock is exhausted


  • 24 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.36 $5.36

Buy

Price

Quantity List Price
1 - 24 $5.36
25 - 49 $4.06
50 - 99 $3.15
100+ $2.46
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought