Low

MAXIM INTEGRATED PRODUCTS  MAX7410EUA+  IC, FILTER, BUTTERWORTH, 5V 5TH ORD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 15kHz
  • Filter IC Case Style: µMAX
  • Filter Order: 5th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.09 $8.09

Buy

Price

Quantity List Price
1 - 99 $8.09
100 - 249 $6.61
250 - 499 $6.06
500 - 999 $5.63
1000+ $5.29

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought