MAXIM INTEGRATED PRODUCTS  MAX702CPA+.  IC, POWER SUPPLY MONITOR, DIP8, 702

MAXIM INTEGRATED PRODUCTS MAX702CPA+.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Delay Time: 350ms
  • Digital IC Case: DIP
  • MSL: -
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Reset Type: Active-Low
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Threshold Voltage: 4.65V

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 49 $8.82
50 - 99 $7.97
100 - 249 $7.34
250 - 499 $6.76
500+ $6.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought