Low

MAXIM INTEGRATED PRODUCTS  MAX701CSA+  POWER SUPPLY MONITOR, SOIC8, 701

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 350ms
  • Digital IC Case: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Reset Type: Active-High, Active-Low
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Threshold Voltage: 4.62V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.94

Buy

Price

Quantity List Price
1 - 49 $9.94
50 - 99 $8.98
100 - 249 $8.27
250 - 499 $7.62
500+ $7.12

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought