Low

MAXIM INTEGRATED PRODUCTS  MAX700CPA+  IC, POWER SUPPLY MONITOR, DIP8, 700

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 350ms
  • Digital IC Case: DIP
  • MSL: -
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Reset Type: Active-High, Active-Low
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Threshold Voltage: 4.65V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15


Substitutes

  • 92K6652 - MAXIM INTEGRATED PRODUCTS-MAX700CSA+-IC, POWER MONITOR, SMD, SOIC8, 700

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.00

Buy

Price

Quantity List Price
1 - 49 $9.00
50 - 99 $8.14
100 - 249 $7.49
250 - 499 $6.90
500+ $6.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
92K6652
MAX700CSA+

MAX700CSA+

MAXIM INTEGRATED PRODUCTS

IC, POWER MONITOR, SMD, SOIC8, 700

IC, POWER MONITOR, SMD, SOIC8, 700; Threshold Voltage:4.62V; No. of Supervisors / Monitors:1; Supply Voltage Min:3V; Supply Voltage Max:15V; Reset Type:Active-High, Active-Low; Digital IC Case:SOIC; No. of Pins:8; Delay Time:350ms; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $9.85 25+ $7.56 50+ $6.18 100+ $5.06

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15

Customers Also Bought