Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
HSMA-C170
|
AVAGO TECHNOLOGIES
LED, AMBER, 1.25MM X 1.4MM, 90MCD, 592NM
Bulb Size:1.25mm x 1.4mm; LED Color:Amber; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA;
|
7747
|
Price For:
1 Cut tape
|
1+
|
$0.327
|
|
|
25+
|
$0.245
|
|
|
100+
|
$0.164
|
|
|
250+
|
$0.143
|
|
|
more...
|
|
|
|
7747 available to ship today
|
|
|
HSMC-A100-Q00J1
|
AVAGO TECHNOLOGIES
LED, RED, 100MCD, 626NM
LED Color:Red; Luminous Intensity:100mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V;
|
4197
|
Price For:
1 Cut tape
|
1+
|
|
|
|
25+
|
$0.080
|
|
|
100+
|
$0.080
|
|
|
250+
|
$0.069
|
|
|
more...
|
|
|
|
4197 available to ship today
|
|
|
HSMA-A100-Q00J1
|
AVAGO TECHNOLOGIES
LED, YELLOW AMBER, 100MCD, 590NM
LED Color:Yellow Amber; Luminous Intensity:100mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V;
|
10343
|
Price For:
1 Cut tape
|
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable
|
|
|
HSMF-C118
|
AVAGO TECHNOLOGIES
LED, 2MM X 2.7MM, RED/GREEN/BLUE, SMD
Bulb Size:2.7mm x 2mm; LED Color:Red / Green / Blue; Luminous Intensity / Color:R 90mcd / G 120mcd/ B 40mcd; Viewing Angle:130°; Forward Voltage / Color:R 1.9V / G 3.5V / B 3.5V;
|
2234
|
Price For:
1 Cut tape
|
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable
|
|
|
HSMF-C157
|
AVAGO TECHNOLOGIES
LED, 3.2MM X 2.7MM, GREEN / ORANGE, SMD
Bulb Size:2.7mm x 2mm; LED Color:Orange / Green; Luminous Intensity / Color:O 8mcd / G 15mcd; Viewing Angle:170°; Forward Current / Color:O 20mA / G 20mA;
|
0
|
Price For:
Tape on reel of 1
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 78 days)
|
|
|
ASMT-FJ60-AFJ00
|
AVAGO TECHNOLOGIES
LED, ORANGE, 3.48MM, 29CD, 605NM
Bulb Size:3.48mm; LED Color:Orange; Luminous Intensity:29cd; Viewing Angle:10°; Forward Current If:20mA;
|
0
|
Price For:
1 Each
|
2,000+
|
$0.419
|
|
|
5,000+
|
$0.388
|
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 78 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=06M0027&in_merch=true&MER=ACC_N_L5_Optoelectronics_None&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----