Low

MAXIM INTEGRATED PRODUCTS  MAX6746KA29+T  MICROPROCESSOR-MPU SUPERVISOR, 10 uA, 5.5V, SOT23-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 7.59ms
  • Digital IC Case: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: Active-Low, Push-Pull
  • SVHC: To Be Advised
  • Supply Current: 10µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1V
  • Supply Voltage Range: 1V to 5.5V
  • Threshold Voltage: 2.925V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
500+ $1.93

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought