Low

MAXIM INTEGRATED PRODUCTS  MAX6684ESA+.  DETECTOR, FAN-FAILURE, 6684, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: -
  • Digital IC Case: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Threshold Voltage: -

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.49

Buy

Price

Quantity List Price
1 - 99 $2.49
100 - 249 $2.04
250 - 499 $1.87
500 - 999 $1.74
1000+ $1.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought