Low

MAXIM INTEGRATED PRODUCTS  MAX5487EUD+  DIGITAL POTENTIOMETER 10KOHM 256 DUAL 14 TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Control Interface: 3 Wire, Serial
  • End To End Resistance: 10kohm
  • MSL: MSL 1 - Unlimited
  • Memory Type: EEPROM
  • No. of Pins: 14
  • No. of Pots: Dual
  • No. of Steps: 256
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: TSSOP
  • Resistance Tolerance: ± 25%
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V
  • Temperature Coefficient: ± 35ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.13

Buy

Price

Quantity List Price Your Price
1 - 24 $3.95
25 - 99 $3.05
100 - 499 $2.97
500+ $2.90

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79K9553
X95820WV14IZ-2.7T1

X95820WV14IZ-2.7T1

INTERSIL

NV DIGITAL POTENTIOMETER, FULL REEL

NV DIGITAL POTENTIOMETER, FULL REEL; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance: 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:TSSOP; No. of Pins:14; No. of Steps:256 ;RoHS Compliant: Yes

0

2500+ $1.69

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought