Low

MAXIM INTEGRATED PRODUCTS  MAX5481EUD+  DPOT, NV, LINEAR TAPER, 10 BIT, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Control Interface: 3 Wire, Serial
  • End To End Resistance: 10kohm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • No. of Pots: Single
  • No. of Steps: 1024
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: TSSOP
  • Resistance Tolerance: ± 25%
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.5V
  • Temperature Coefficient: ± 35ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.91 $5.91

Buy

Price

Quantity List Price
1 - 99 $5.91
100 - 249 $4.84
250 - 499 $4.43
500 - 999 $4.12
1000+ $3.87

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought