Low

MAXIM INTEGRATED PRODUCTS  MAX532BCPE+  MDAC 12BIT DUAL SERIAL, DIP16, 532

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: 3 Wire, Serial
  • Input Channel Type: Serial
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: To Be Advised
  • Sampling Rate: -
  • Supply Voltage Range: ± 11.4V to ± 16.5V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $25.35

Buy

Price

Quantity List Price
1 - 24 $25.35
25 - 49 $23.23
50 - 99 $21.58
100 - 249 $20.87
250+ $20.16

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought