Low

MAXIM INTEGRATED PRODUCTS  MAX490CSA+  TRANSCEIVER RS485/422, SOIC8, 490

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Line Driver / Receiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS422, RS485
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15


Substitutes

  • 56M9657 - LINEAR TECHNOLOGY-LTC490CS8#PBF-RS-422/RS-485 TRANSCEIVER, 5V, SOIC8
  • 56M9663 - LINEAR TECHNOLOGY-LTC490IS8#PBF-TRANSCEIVER, RS422/485, 2.5MBPS, SOIC-8
  • 56M9665 - RoHS Compliant: Yes
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.79

Buy

Price

Quantity List Price
1 - 49 $4.79
50 - 99 $4.32
100 - 249 $3.98
250 - 499 $3.67
500+ $3.43

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56M9657
LTC490CS8#PBF

LTC490CS8#PBF

LINEAR TECHNOLOGY

RS-422/RS-485 TRANSCEIVER, 5V, SOIC8

RS-422/RS-485 TRANSCEIVER, 5V, SOIC8; Device Type:RS232 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

118

1+ $5.92 25+ $3.94 100+ $3.05

Buy
  • 118 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
56M9663
LTC490IS8#PBF

LTC490IS8#PBF

LINEAR TECHNOLOGY

TRANSCEIVER, RS422/485, 2.5MBPS, SOIC-8

TRANSCEIVER, RS422/485, 2.5MBPS, SOIC-8; Device Type:RS232 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $6.70 25+ $4.45 100+ $3.45

Buy

(Available until stock is exhausted)

  • 11 in stock for same day shipping

see cut-off times

56M9665
LTC490IS8#TRPBF

LTC490IS8#TRPBF

LINEAR TECHNOLOGY

MS-Interface, Low Power RS485 Tx/Rx

MS-Interface, Low Power RS485 Tx/Rx ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $4.25

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

56M9659
LTC490CS8#TRPBF

LTC490CS8#TRPBF

LINEAR TECHNOLOGY

MS-Interface, Low Power RS485 Tx/Rx

MS-Interface, Low Power RS485 Tx/Rx ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $3.58

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

56M9656
LTC490CS8

LTC490CS8

LINEAR TECHNOLOGY

IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought