Low

MAXIM INTEGRATED PRODUCTS  MAX487CPA+.  BUS TRANSCEIVER RS485/422, DIP, 487

MAXIM INTEGRATED PRODUCTS MAX487CPA+.
Technical Data Sheet (439.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Type:
Transceiver
Driver Case Style:
DIP
IC Interface Type:
RS422, RS485
MSL:
-
No. of Drivers:
1 Drivers
No. of Pins:
8 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
5.25 V
Supply Voltage Min:
4.75 V

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Driver Line, RS485 Transceiver, 4.75V-5.25V in,nsOIC-8

EXAR

108: 

Price for: Each

1+ $1.90 25+ $1.44 100+ $1.23 250+ $1.05 More pricing

Buy

RS-485 TRANSCEIVER, 5.25V, NSOIC-8

EXAR

0

Price for: Each

250+ $1.06 500+ $0.888 1000+ $0.773

Buy

RS-485 TRANSCEIVER, 5.25V, DIP-8

EXAR

27: 

Price for: Each

1+ $1.31 25+ $0.989 100+ $0.84 250+ $0.717 More pricing

Buy
ISL8487EIPZ

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,DIP,8PIN,PLASTIC

INTERSIL

0

Price for: Each

100+ $0.861

Buy

TRANSCEIVER RS-485, DIP8, 5V, 485

EXAR

632: 

Price for: Each

1+ $1.25 100+ $1.13 250+ $1.02 500+ $0.92 More pricing

Buy