Low

MAXIM INTEGRATED PRODUCTS  MAX485EESA+  IC, RS422/RS485 TXRX 2.5MBPS 5.25V SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: RS422 / RS485 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS422, RS485
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 56M1565 - LINEAR TECHNOLOGY-LTC1481IS8#PBF-IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
  • 56M1567 - LINEAR TECHNOLOGY-LTC1481IS8#TRPBF-
  • 26R6442 - MAXIM INTEGRATED PRODUCTS-MAX485EESA+-TRANSCEIVER, RS485/422, 2.5MBPS, 8SOIC
View all Substitutes

Price

Quantity List Price
100 - 499 $2.83
500+ $2.50

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56M1565
LTC1481IS8#PBF

LTC1481IS8#PBF

LINEAR TECHNOLOGY

IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

100+ $2.40

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

56M1567
LTC1481IS8#TRPBF

LTC1481IS8#TRPBF

LINEAR TECHNOLOGY

MS-Interface, Ultra L/P 1/2 Duplex RS485 Xcvr

MS-Interface, Ultra L/P 1/2 Duplex RS485 Xcvr

  Write a Review | Ask a Question

0

2500+ $2.50

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

26R6442
MAX485EESA+

MAX485EESA+

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, RS485/422, 2.5MBPS, 8SOIC

TRANSCEIVER, RS485/422, 2.5MBPS, 8SOIC; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,062

1+ $5.10 100+ $4.17 250+ $3.82 500+ $3.55 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks
Upgrade
36K7625
SN75LBC184P

SN75LBC184P

TEXAS INSTRUMENTS

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

145

1+ $4.01 10+ $3.57 25+ $3.22 50+ $3.07 more…

Buy
  • 145 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
83F9186
SN75LBC184D

SN75LBC184D

TEXAS INSTRUMENTS

IC, RS-485 TRANSCEIVER, 5.25V, SOIC-8

IC, RS-485 TRANSCEIVER, 5.25V, SOIC-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

293

1+ $3.58 10+ $3.19 25+ $2.88 50+ $2.74 more…

Buy
  • 293 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
24R0576
SP485EEN-L

SP485EEN-L

EXAR

IC, RS-485 TRANSCEIVER, 5.25V, NSOIC-8

IC, RS-485 TRANSCEIVER, 5.25V, NSOIC-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

107

1+ $1.33 25+ $1.01 100+ $0.855 250+ $0.729 more…

Buy
  • 107 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
76C5220
SN75LBC184DR

SN75LBC184DR

TEXAS INSTRUMENTS

IC, RS-485 TRANSCEIVER, 5.25V, SOIC-8, FULL REEL

IC, RS-485 TRANSCEIVER, 5.25V, SOIC-8, FULL REEL; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; No. of Channels:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.42

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

24R0577
SP485EEN-L/TR

SP485EEN-L/TR

EXAR

Low Power Half-Duplex RS-485 Transceivers

Low Power Half-Duplex RS-485 Transceivers

  Write a Review | Ask a Question

0

2500+ $0.474 5000+ $0.444 7500+ $0.42

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
56M9595
LTC485CN8#PBF

LTC485CN8#PBF

LINEAR TECHNOLOGY

IC, RS-485 TRANSCEIVER, 5V, DIP-8

IC, RS-485 TRANSCEIVER, 5V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

310

1+ $2.50 25+ $1.66 100+ $1.35

Buy
  • 310 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 5 weeks
89K1006
ST485CDR

ST485CDR

STMICROELECTRONICS

IC, RS422/RS485 TXRX, 2.5MBPS, 5V, SOIC8

IC, RS422/RS485 TXRX, 2.5MBPS, 5V, SOIC8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Packaging:Cut Tape; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,233

1+ $0.475 Promotional price 10+ $0.475 Promotional price 25+ $0.475 Promotional price 100+ $0.475 Promotional price more…

Buy
  • 10,233 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought