Low

MAXIM INTEGRATED PRODUCTS  MAX4820EUP+  IC, RELAY DRIVER, 8CH, 5V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 300mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V

Find similar products  grouped by common attribute

Availability

Availability:  569

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.28

Buy

Price

Quantity List Price
1 - 99 $5.28
100 - 249 $4.32
250 - 499 $3.96
500 - 999 $3.68
1000+ $3.46

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought