MAXIM INTEGRATED PRODUCTS  MAX4545CAP+.  QUAD VIDEO AMP, SMD, 4545, SSOP20

MAXIM INTEGRATED PRODUCTS MAX4545CAP+.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Frequency Max: 300MHz
  • Frequency Min: 0Hz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • RF IC Case Style: SSOP
  • SVHC: To Be Advised
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 49 $8.65
50 - 99 $7.81
100 - 249 $7.19
250 - 499 $6.63
500+ $6.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought