Low

MAXIM INTEGRATED PRODUCTS  MAX4310ESA+  AMP, VIDEO& MUX, H-SPEED, L-POWER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 280MHz
  • Cross Talk: -95dB
  • MSL: MSL 1 - Unlimited
  • Multiplexer Configuration: 2:1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 10.5V
  • Supply Voltage Min: 4V
  • TV / Video Case Style: SOIC

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.35

Buy

Price

Quantity List Price
1 - 99 $7.35
100 - 249 $6.01
250 - 499 $5.51
500 - 999 $5.12
1000+ $4.81

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought