MAXIM INTEGRATED PRODUCTS  MAX3747AEUB+  Limiting Amplifier, 2.97 V, 3.63 V, µMAX, 10, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Product Information

  • Amplifier Case Style: µMAX
  • Amplifier Type: Low Power
  • Bandwidth: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.63V
  • Supply Voltage Min: 2.97V
  • Supply Voltage Range: 2.97V to 3.63V

Find similar products  grouped by common attribute


Availability: No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought