Low

MAXIM INTEGRATED PRODUCTS  MAX3313ECUB+  IC RS232 TRANSCEIVER 460KBPS 5.5V uMAX10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: RS232 Transceiver
  • Driver Case Style: µMAX
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 10
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26R6322 - MAXIM INTEGRATED PRODUCTS-MAX3313ECUB+-TRANSCEIVER, RS-232, 3313, MSOP10

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26R6322
MAX3313ECUB+

MAX3313ECUB+

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, RS-232, 3313, MSOP10

TRANSCEIVER, RS-232, 3313, MSOP10; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:MSOP; No. of Pins:10; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

470

1+ $4.13 100+ $3.38 250+ $3.10 500+ $2.88 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought