Low

MAXIM INTEGRATED PRODUCTS  MAX3232EUE+.  TRANCEIVER, RS-232, L-POWER, 3232

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Line Driver / Receiver
  • Driver Case Style: TSSOP
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Peel Pack
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  2,596

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.90

Buy

Price

Quantity List Price
1 - 99 $7.90
100 - 249 $6.46
250 - 499 $5.92
500 - 999 $5.50
1000+ $5.17

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought