Low

MAXIM INTEGRATED PRODUCTS  MAX3232CSE+  IC, RS-232 TXRX, 235KBPS, 5.5V, NSOIC-16

MAXIM INTEGRATED PRODUCTS-MAX3232CSE+-IC, RS-232 TXRX, 235KBPS, 5.5V, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 92K6572 - MAXIM INTEGRATED PRODUCTS-MAX3232CSE+-TRANSCEIVER RS-232, 3232, SOIC16
  • 56M0594 - LINEAR TECHNOLOGY-LTC1386CS#PBF-IC, EIA/TIA-562 TRANSCEIVER, 3.3V SOIC16
  • 09B7286 - ANALOG DEVICES-ADM3202ARN-REEL-
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92K6572
MAX3232CSE+

MAX3232CSE+

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER RS-232, 3232, SOIC16

TRANSCEIVER RS-232, 3232, SOIC16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,273

1+ $2.59 25+ $1.99 50+ $1.62 100+ $1.33

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Upgrade
56M0594
LTC1386CS#PBF

LTC1386CS#PBF

LINEAR TECHNOLOGY

IC, EIA/TIA-562 TRANSCEIVER, 3.3V SOIC16

IC, EIA/TIA-562 TRANSCEIVER, 3.3V SOIC16; Device Type:Transceiver; IC Interface Type:-; No. of Drivers:2; Supply Voltage Min:0V; Supply Voltage Max:3.3V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

61

1+ $5.64 25+ $3.75 100+ $3.00

Buy
  • 61 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
09B7286
ADM3202ARN-REEL

ADM3202ARN-REEL

ANALOG DEVICES

IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC

IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $1.97 5000+ $1.84 7500+ $1.73

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

09B7287
ADM3202ARN-REEL7

ADM3202ARN-REEL7

ANALOG DEVICES

IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC

IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $1.97 2000+ $1.84 3000+ $1.73

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

80K9330
MAX3232ESE+

MAX3232ESE+

MAXIM INTEGRATED PRODUCTS

IC, RS232 TXRX, DUAL, 120KBPS, 16SOIC

IC, RS232 TXRX, DUAL, 120KBPS, 16SOIC; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,833

1+ $2.25 25+ $1.73 50+ $1.41 100+ $1.16

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Suggested Substitutes
35K4720
MAX3232CDR

MAX3232CDR

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,671

1+ $1.74 10+ $1.38 100+ $1.11 1000+ $0.798

Buy
  • 1,671 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
52K5771
MAX3232ECDR

MAX3232ECDR

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

234

1+ $1.74 10+ $1.38 100+ $1.11 1000+ $0.798

Buy
  • 234 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
28X3658
MAX3232ECDR

MAX3232ECDR

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16, FULL REEL

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16, FULL REEL; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; No. of Channels:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $0.75 5000+ $0.744 10000+ $0.738

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
08J4993
MAX3232CDR

MAX3232CDR

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16, FULL REEL

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16, FULL REEL; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $0.75 5000+ $0.744 10000+ $0.738

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
75C1007
MAX3232IDR

MAX3232IDR

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 250kbps, 5.5V, SOIC-16

IC, RS-232 TRANSCEIVER, 250kbps, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,654

1+ $2.03 10+ $1.61 100+ $1.29 1000+ $0.931

Buy
  • 1,654 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought