Low

MAXIM INTEGRATED PRODUCTS  MAX3160EAP+  IC, RS232/RS485/RS422 TXRX, 5.5V, SSOP20

MAXIM INTEGRATED PRODUCTS-MAX3160EAP+-IC, RS232/RS485/RS422 TXRX, 5.5V, SSOP20

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 26R6275 - MAXIM INTEGRATED PRODUCTS-MAX3160EAP+-TRANCEIVER, RS-232/485/422, 3160
  • 92K6563 - MAXIM INTEGRATED PRODUCTS-MAX3160CAP+-TRANSCEIVE 232 485 422, SMD, 3160

Price

Quantity List Price
1 - 24 $21.97
25 - 99 $15.72
100 - 499 $11.74
500+ $10.36

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26R6275
MAX3160EAP+

MAX3160EAP+

MAXIM INTEGRATED PRODUCTS

TRANCEIVER, RS-232/485/422, 3160

TRANCEIVER, RS-232/485/422, 3160; Device Type:Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:20; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

598

1+ $14.47 25+ $11.10 50+ $9.07 100+ $7.43

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
92K6563
MAX3160CAP+

MAX3160CAP+

MAXIM INTEGRATED PRODUCTS

TRANSCEIVE 232 485 422, SMD, 3160

TRANSCEIVE 232 485 422, SMD, 3160; Device Type:Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:20; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

457

1+ $13.99 25+ $10.73 50+ $7.95 100+ $6.66

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought