Low

MAX3078EASA+ - 

IC, RS422/RS485 TXRX, 16MBPS 3.63V SOIC8

MAX3078EASA+ - IC, RS422/RS485 TXRX, 16MBPS 3.63V SOIC8

The actual product may differ from image shown

Manufacturer Part No:
MAX3078EASA+
Newark Part No.:
67K4628
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, RS485/RS422, 3.3V, 8SOIC

630 in stock

Each

1+ $4.30 10+ $4.09 25+ $3.83 50+ $3.77 More Pricing...

Add

ANALOG DEVICES

Transceiver RS422/RS485, 2.97V-3.63V supply, SOIC-8

28 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-8

2,157 in stock

Each (Supplied on Cut Tape)

1+ $6.84 10+ $6.44 25+ $5.15 50+ $4.88 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, RS422/RS485, 8SOIC

315 in stock

Each

1+ $3.65 10+ $3.47 25+ $3.25 50+ $3.19 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $4.41 10+ $3.94 25+ $3.55 50+ $3.38 More Pricing...

Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.04 $ 4.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.04
10 + $3.80
25 + $3.73
50 + $3.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.