Low

MAXIM INTEGRATED PRODUCTS  MAX291EWE+  IC, SW CAP FILTER, LOW PASS, 25KHZ SO-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 25kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 8th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 25kHz
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.375V
  • Supply Voltage Range: ± 2.375V to ± 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  29

(Available until stock is exhausted)


  • 29 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.97

Buy

Price

Quantity List Price Your Price
1+ $12.51 Promotional price $6.97

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought