Low

MAXIM INTEGRATED PRODUCTS  MAX275BEWP+  IC, FILTER, LOW/BAND PASS, 300KHZ, SO-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 300kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Bandpass / Lowpass
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 2
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.37V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26R6229 - MAXIM INTEGRATED PRODUCTS-MAX275BCWP+-IC, FILTER, BANDPASS, 5V, 4TH ORD

Price

Quantity List Price
1+ $12.44

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26R6229
MAX275BCWP+

MAX275BCWP+

MAXIM INTEGRATED PRODUCTS

IC, FILTER, BANDPASS, 5V, 4TH ORD

IC, FILTER, BANDPASS, 5V, 4TH ORD; IC Filter Type:Bandpass / Lowpass; Filter Order:4th; No. of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:5.5V; Filter IC Case Style:SOIC; No. of Pins:20; Cutoff Frequency:300kHz; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $13.04 100+ $10.66 250+ $9.77 500+ $9.08 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Customers Also Bought