MAXIM INTEGRATED PRODUCTS  MAX275BCWP+.  Analogue Filter, Bandpass / Lowpass, 4th, 2, 2.37 V, 5.5 V, SOIC

MAXIM INTEGRATED PRODUCTS MAX275BCWP+.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Cutoff Frequency: 300kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Bandpass / Lowpass
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 2
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.37V

Availability

Availability: No Longer Manufactured


Substitutes

  • 74M5091 - Analogue Filter, Universal, 2nd, 3, 6 V, 18 V, SOIC

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74M5091
UAF42 AU

UAF42 AU

TEXAS INSTRUMENTS

Analogue Filter, Universal, 2nd, 3, 6 V, 18 V, SOIC

19 

Price for: Each 1

1+ $17.13 10+ $15.55 25+ $14.35 50+ $12.17

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Customers Also Bought