MAXIM INTEGRATED PRODUCTS  MAX233ACWP+G36.  IC, TRANSCEIVER, DUAL RS232, 20SOIC

MAXIM INTEGRATED PRODUCTS MAX233ACWP+G36.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: Line Driver / Receiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 2
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability: No Longer Manufactured


Substitutes

  • 98K0800 - TRANSCEIVER RS232, SMD, SOIC20, 5V
  • 24M2634 - IC, RS232 TRANSCEIVER, DIP16, 232
  • 97K1411 - IC, RS232 TRANSCEIVER, DIP16, 232

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
98K0800
SP233ACT-L

SP233ACT-L

EXAR

TRANSCEIVER RS232, SMD, SOIC20, 5V

20 

Price for: Each 1

1+ $5.29 50+ $4.78 100+ $4.40 250+ $4.06

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/18/16
Suggested Substitutes
24M2634
HIN232ECPZ

HIN232ECPZ

INTERSIL

IC, RS232 TRANSCEIVER, DIP16, 232

581 

Price for: Each 1

1+ $2.20 100+ $1.98 250+ $1.78 500+ $1.62

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
97K1411
HIN232ACPZ

HIN232ACPZ

INTERSIL

IC, RS232 TRANSCEIVER, DIP16, 232

2,059 

Price for: Each 1

1+ $2.20 100+ $1.98 250+ $1.78 500+ $1.62

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Customers Also Bought