Low

MAXIM INTEGRATED PRODUCTS  MAX232CPE+  IC, RS232 TRANSCEIVER 120KBPS 5.5V DIP16

MAXIM INTEGRATED PRODUCTS-MAX232CPE+-IC, RS232 TRANSCEIVER 120KBPS 5.5V DIP16

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 59K8220 - TEXAS INSTRUMENTS-MAX232N-DRIVER/RECEIVER, RS232, 120KBPS, 5V, DIP
  • 61J5919 - INTERSIL-HIN232CPZ-IC, RS-232 TRANSCEIVER, 5.5V, PDIP-16
  • 19M8686 - ANALOG DEVICES-ADM232LJNZ-IC, RS232 TRANSCEIVER 120KBPS 5.5V DIP16
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K8220
MAX232N

MAX232N

TEXAS INSTRUMENTS

DRIVER/RECEIVER, RS232, 120KBPS, 5V, DIP

DRIVER/RECEIVER, RS232, 120KBPS, 5V, DIP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,354

1+ $1.07 10+ $0.852 100+ $0.654 500+ $0.505 more…

Buy
  • 3,354 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
61J5919
HIN232CPZ

HIN232CPZ

INTERSIL

IC, RS-232 TRANSCEIVER, 5.5V, PDIP-16

IC, RS-232 TRANSCEIVER, 5.5V, PDIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,705

1+ $1.25 25+ $0.84 100+ $0.70 500+ $0.515 more…

Buy
  • 1,705 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
19M8686
ADM232LJNZ

ADM232LJNZ

ANALOG DEVICES

IC, RS232 TRANSCEIVER 120KBPS 5.5V DIP16

IC, RS232 TRANSCEIVER 120KBPS 5.5V DIP16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $2.67 10+ $2.42 25+ $2.16 100+ $1.94 more…

Buy
  • 34 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
41M6147
TRS232N

TRS232N

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 5V, DIP-16

IC, RS-232 TRANSCEIVER, 5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.505 1000+ $0.469 2500+ $0.41 5000+ $0.403 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

43K9363
MAX232NE4

MAX232NE4

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 5V, DIP-16

IC, RS-232 TRANSCEIVER, 5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.505 1000+ $0.469 2500+ $0.41 5000+ $0.403 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

92K6534
MAX232CPE+

MAX232CPE+

MAXIM INTEGRATED PRODUCTS

IC, DUAL TRANSCEIVER, RS232, 16DIP

IC, DUAL TRANSCEIVER, RS232, 16DIP; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:-0.3V; Supply Voltage Max:6V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,729

1+ $1.75 25+ $1.32 50+ $1.18 100+ $0.848

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
  • 25 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 2/9/15
Upgrade
24R0078
SP232ACP-L

SP232ACP-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

475

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 more…

Buy
  • 475 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
24R0076
SP232ACN-L

SP232ACN-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, NSOIC-16

IC, RS-232 TRANSCEIVER, 5.5V, NSOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $0.467 Promotional price 25+ $0.467 Promotional price 100+ $0.467 Promotional price 250+ $0.467 Promotional price more…

Buy
  • 117 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
24R0083
SP232AEP-L

SP232AEP-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

591

1+ $1.20 25+ $0.905 100+ $0.769 250+ $0.656 more…

Buy
  • 591 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
24R0082
SP232AEN-L/TR

SP232AEN-L/TR

EXAR

IC, RS232 DRVR

IC, RS232 DRVR; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:16; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,497

1+ $0.484 Promotional price 25+ $0.484 Promotional price 100+ $0.484 Promotional price 250+ $0.484 Promotional price more…

Buy
  • 1,497 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought